Overvoltage Protected AC switch (ACS™)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ACS108-8TN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS108-8TN-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ACS108-8TN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.