
500V, 0.4A, SNUBBERLESS TRIAC, SO-20
Sign in to ask questions about the Stmicroelectronics ACS302-5T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS302-5T3 technical specifications.
| Package/Case | SO |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 353V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS302-5T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
