
Overvoltage protected AC switch
Sign in to ask questions about the Stmicroelectronics ACST1010-7FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACST1010-7FP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST1010-7FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
