The ACST1010-7T is a power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-220AB package and is available in a quantity of 1000 units per rail/tube packaging. The device has a hold current of 30mA and a maximum repetitive reverse voltage of 700V. It is lead-free and RoHS compliant, and is part of the ACS/A.S.D series.
Stmicroelectronics ACST1010-7T technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.211644oz |
| RoHS | Compliant |
No datasheet is available for this part.