
The ACST1035-7FP is a power management IC from Stmicroelectronics, packaged in a TO-220-3 through hole package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 700V and a hold current of 50mA. It is available in quantities of 1000 units, packaged in rail or tube packaging.
Stmicroelectronics ACST1035-7FP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST1035-7FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.