The ACST12-7CT is a TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-220AB case and is mounted through a hole. The device is RoHS compliant and has a hold current of 50mA. It can handle a maximum RMS current of 12A.
Sign in to ask questions about the Stmicroelectronics ACST12-7CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACST12-7CT technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST12-7CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.