
The ACST12-7SG is a TRIAC from Stmicroelectronics, packaged in a D2PAK surface mount package. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The device can handle up to 12A of RMS current and 30mA of hold current.
Stmicroelectronics ACST12-7SG technical specifications.
| Package/Case | D2PAK |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
