Overvoltage protected AC switch
Stmicroelectronics ACST12-7SG-TR technical specifications.
| Package/Case | D2PAK |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
