
The ACST12-7ST is a TRIAC from Stmicroelectronics with a TO-220AB package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a hold current of 30mA. It can handle a maximum RMS current of 12A.
Stmicroelectronics ACST12-7ST technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.