
The ACST1210-7GTR is a surface mount triac from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 700V and a hold current of 30mA. The device is lead free and RoHS compliant, packaged in a D2PAK with a quantity of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ACST1210-7GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST1210-7GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.