The ACST1210-7T is a triac from Stmicroelectronics with a maximum repetitive reverse voltage of 700V and a hold current of 30mA. It is packaged in a TO-220AB flange mount package and is available in quantities of 1000. The device is lead-free and RoHS compliant, with an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including power control and switching circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ACST1210-7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST1210-7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.