The ACST1235-7G is a surface mount TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 700V and a hold current of 50mA. The device is RoHS compliant and lead free. It is packaged in a D2PAK package with a quantity of 1000 per rail/tube. The ACST1235-7G is suitable for use in a variety of applications where a high current and high voltage TRIAC is required.
Stmicroelectronics ACST1235-7G technical specifications.
| Package/Case | D2PAK |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.070548oz |
| RoHS | Compliant |
No datasheet is available for this part.
