
Stmicroelectronics ACST2-8SB technical specifications.
| Package/Case | DPAK |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST2-8SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
