The ACST2-8SB-TR is a surface mount TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a RMS current rating of 2A. It is packaged in a DPAK-3 package and is lead free. The device is RoHS compliant and suitable for use in a variety of applications. It has a minimum operating temperature of -40°C and a hold current of 10mA. The ACST2-8SB-TR is available in quantities of 2500 and is packaged on tape and reel.
Stmicroelectronics ACST2-8SB-TR technical specifications.
| Package/Case | DPAK |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.