
Triacs AC Switch family Alter current switch
Sign in to ask questions about the Stmicroelectronics ACST2-8SFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACST2-8SFP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST2-8SFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
