The ACST4-7CB-TR is a surface mount TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It has a hold current of 35mA and an RMS current of 4A. This device is lead free and RoHS compliant, packaged in a tape and reel format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ACST4-7CB-TR technical specifications.
| Package/Case | DPAK |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |