
TRIAC 800V 4A DPAK
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ACST4-8CB technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| Series | ASD™ |
| RoHS | Compliant |