
TRIAC SENS GATE 800V 4A DPAK
Stmicroelectronics ACST4-8SB-TR technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| Series | ASD™ |
| RoHS | Compliant |
No datasheet is available for this part.
