
The ACST4-8SFP is a TRIAC from Stmicroelectronics with a TO-220-3 package, rated for 20mA hold current and operating within a -40°C to 125°C temperature range. It is available in quantities of 1000 and packaged in rail or tube packaging. The device is designed for through-hole mounting and has a maximum RMS current of 4A.
Stmicroelectronics ACST4-8SFP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| Series | ASD™ |
| Weight | 0.08113oz |
| RoHS | Compliant |
No datasheet is available for this part.