
Stmicroelectronics ACST6-7SG-TR technical specifications.
| Package/Case | D2PAK |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST6-7SG-TR to view detailed technical specifications.
No datasheet is available for this part.