The ACST6-7SR is a 700V TRIAC from Stmicroelectronics, packaged in a TO-262-3 through-hole package. It operates over a temperature range of -30°C to 125°C and is compliant with RoHS regulations. The device has a maximum hold current of 25mA and a maximum RMS current of 6A.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ACST6-7SR technical specifications.
| Package/Case | TO-262-3 |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| RoHS | Compliant |