
Triacs Over Volt AC Protected Pwr Switch
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ACST6-8ST technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 1.5A |
| RoHS | Compliant |
