
The ACST8-8CFP is a triac from Stmicroelectronics with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 8A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220-3 package with a through hole mount. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |