Stmicroelectronics ACST8-8CG technical specifications.
| Package/Case | D2PAK |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST8-8CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.