TRIAC, 800V repetitive peak reverse and forward blocking voltage, 84A surge current rating. Features 30mA maximum holding current and 30mA maximum gate trigger current. Operates with a 1V maximum gate trigger voltage and 1.5V peak on-state voltage at 11.3A. Surface mountable D2PAK package (TO-263) with gull-wing leads, measuring 10.28mm(Max) L x 9.35mm(Max) W x 4.6mm(Max) H. Rated for -40°C to 125°C operating temperature.
Stmicroelectronics ACST830-8GTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.64(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 84A |
| Maximum Holding Current | 30mA |
| Maximum Gate Trigger Current | 30mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.02mA |
| Maximum Rate of Rise of Off-State Voltage | 2000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ACST830-8GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.