SPC58EC80E5 Microcontroller Development Board 128KB/4224KB Data Flash/Flash Win Automotive
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | SPC58EC80E5 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win |
| Program Memory Size | 128KB/4224KB |
| Program Memory Type | Data Flash/Flash |
| USB | 1 |
| CAN | 2 |
| UART | 1 |
| IDE | SPC5Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Windows | Win |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |