Accelerometer Triple ±2g/±6g 3.3V Automotive 28-Pin PQFP-N T/R
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 640Hz |
| Depth | 7mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 1024LSB/g |
| Supply Current | 670uA |
| RoHS | Compliant |
