
Triple-axis accelerometer with selectable full-scale ranges of ±2g, ±4g, or ±8g. Features SPI and I2C output interfaces and a 500Hz bandwidth. Operates from a 3.6V supply with a typical current draw of 450µA. Designed for surface mounting in a 24-pin QFN package with tin, matte plating. Automotive-grade component, AEC-Q100 qualified, operating from -40°C to 105°C. Supplied on tape and reel in quantities of 3000 units.
Sign in to ask questions about the Stmicroelectronics AIS328DQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics AIS328DQTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AIS328DQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
