The ALED6001TR is a 16-pin HTSSOP LED display driver from STmicroelectronics, designed to operate within a temperature range of -40 to 125 degrees Celsius. It has a single function and is suitable for automotive applications. The device has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 5.5V and 36V, respectively. It meets the AEC-Q100 screening level and is available in a 4.4mm wide, 5mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ALED6001TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ALED6001TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ALED6001TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.