
Off-line all-primary-sensing switching regulator
Sign in to ask questions about the Stmicroelectronics ALTAIR04-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ALTAIR04-900 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Short Circuit |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ALTAIR04-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
