
Off-line all-primary-sensing switching regulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ALTAIR05T-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Contact Plating | Gold |
| Height | 1.5mm |
| Length | 10mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ALTAIR05T-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
