
Stmicroelectronics ALTAIR05T-800TR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 23V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ALTAIR05T-800TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
