
The ANT2-M24LR16E is a microcontroller evaluation kit operating at 13.56MHz with an I2C interface. It is powered by a 5.5V supply voltage and is mounted on a PCB. The kit is packaged in bulk and is compliant with general semiconductor specifications.
Sign in to ask questions about the Stmicroelectronics ANT2-M24LR16E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ANT2-M24LR16E technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | I2C |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ANT2-M24LR16E |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ANT2-M24LR16E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.