STM8AFxx/STM8L101/STM8L15x/STM8L16x/STM8Sx0x Microcontroller Adapter Tool
Sign in to ask questions about the Stmicroelectronics AS/TSSO20AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics AS/TSSO20AB technical specifications.
| Type | Adapter Tool |
| Supported Device | STM8AFxx/STM8L101/STM8L15x/STM8L16x/STM8Sx0x |
| Category | Microcontroller Tools |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics AS/TSSO20AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.