
The AVS10CB is a triac packaged in a TO-220AB flange mount package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum input voltage of 7V and a maximum supply current of 30mA. The device is RoHS compliant and is available in a packaging quantity of 50 units per rail/tube. The triac is designed for through hole mounting and has a width of 4.6mm and a length of 10.4mm.
Stmicroelectronics AVS10CB technical specifications.
| Package/Case | TO-220AB |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AVS10CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
