
Automatic voltage switch (SMPS < 300W)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics AVS10CBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Max Input Voltage | 220V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AVS10CBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
