
Stmicroelectronics AVS1ACP08 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AVS1ACP08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
