RF IC Development Board featuring the CMWX1ZZABZ-091 RF IC. Supports LoRa® wireless technology with a typical operating frequency up to 930 MHz and output power options of 14 dBm or 20 dBm. Features a USB interface for connectivity and is compatible with Arduino Uno R3 and ARM mbed external boards. This evaluation and demonstration board is ideal for RF and wireless prototyping.
Stmicroelectronics B-L072Z-LRWAN1 technical specifications.
| Type | Development Board |
| Supported Device | CMWX1ZZABZ-091 |
| Supported Device Technology | RF IC Misc |
| Typical Operating Frequency | 930(Max)MHz |
| Typical Output Power | 14|20dBm |
| Interface Type | USB |
| Tradename | LoRa® Discovery Kit |
| Compatible External Board | Arduino Uno R3|ARM mbed |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics B-L072Z-LRWAN1 to view detailed technical specifications.
No datasheet is available for this part.