
The BAL-2690D3U is a surface mount flip chip balun transformer from Stmicroelectronics. It has a maximum insertion loss of 1.1 dB and operates over a frequency range of 2402MHz to 2480MHz. The device is designed to withstand temperatures between -40°C and 125°C. It is a passive component suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BAL-2690D3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 4 |
| Package Type | Flip Chip |
| Product Length (mm) | 0.96 |
| Product Depth (mm) | 0.96 |
| Product Height (mm) | 0.66 |
| Product Weight (g) | 0.001 |
| Terminal Pitch (mm) | 0.47 |
| Transformer Type | Balun Transformer |
| Maximum Insertion Loss | 1.1dB |
| Operating Frequency | 2402MHz to 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics BAL-2690D3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.