
Surface mount RF transformer operating at 2.4GHz, featuring a 5-terminal solder connection and 50 Ohm impedance. This unshielded component is housed in a 1206 (3216 metric) SMD case with dimensions of 1.475mm (L) x 1.01mm (W) x 0.63mm (H). It offers a maximum operating frequency of 2.54GHz, a voltage rating of 50V, and an insertion loss of 2.25dB, with a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel in quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BAL-NRF01D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Depth | 1.01mm |
| Frequency | 2.4GHz |
| Height | 0.63mm |
| Impedance | 50R |
| Insertion Loss | 2.25dB |
| Lead Free | Lead Free |
| Length | 1.475mm |
| Max Frequency | 2.54GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.01mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAL-NRF01D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
