50Ω nominal input / conjugate match balun to STLC2690, with integrated harmonic filter
Stmicroelectronics BALF-2690-02D3 technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | FCBGA |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 1.64mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.94mm |
| RoHS | Compliant |
No datasheet is available for this part.