
Schottky RF Diode for surface mount applications. Features a maximum repetitive reverse voltage of 70V and a power dissipation of 250mW. Offers a typical capacitance of 2pF and an average rectified current of 70mA. Packaged in a 3-pin SOT-23, this RoHS compliant component operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Stmicroelectronics BAR18FILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAR18FILM technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 70V |
| Current Rating | 70mA |
| Forward Current | 15mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR18FILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
