
Surface mount general purpose signal Schottky diode with a maximum repetitive reverse voltage of 30V and an average rectified current of 100mA. Features a low forward voltage drop of 0.33V at 2mA, a reverse recovery time of 5ns, and a capacitance of 7pF. Housed in a compact SOT-23 package with tin, matte contact plating, this lead-free and RoHS compliant component operates from -65°C to 150°C. Maximum forward surge current is rated at 750mA, with a power dissipation of 250mW.
Stmicroelectronics BAR43AFILM technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 7pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR43AFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
