
General purpose signal Schottky diode featuring a 30V reverse voltage and 100mA forward current. Offers a low forward voltage of 0.33V at 2mA and a fast 5ns reverse recovery time. Housed in a compact SOT-23 surface mount package with dimensions of 2.9mm length, 3.05mm width, and 0.95mm height. Rated for 250mW power dissipation and operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BAR43CFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 100mA |
| Capacitance | 7pF |
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAR43CFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
