
0.01A, 15V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3
Stmicroelectronics BAS69-04WFILM technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SOT-323 |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 230nA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BAS69 |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
