
The BAS69-05WFILM is a surface mount general purpose rectifier from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 15V and a maximum reverse current of 230nA. The device is RoHS compliant and packaged in a SOT-323 plastic package. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Stmicroelectronics BAS69-05WFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAS69-05WFILM technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 230nA |
| Max Reverse Leakage Current | 230nA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS69-05WFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
