
The BAS69-06WFILM is a general purpose rectifier diode with a maximum repetitive reverse voltage of 15V and a maximum reverse current of 100uA. It features a surface mount package and is compliant with RoHS regulations. The diode has a maximum surge current of 2A and a maximum reverse leakage current of 230nA. It is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Sign in to ask questions about the Stmicroelectronics BAS69-06WFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAS69-06WFILM technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SOT-323 |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 230nA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS69-06WFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
