
0.01A, 15V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-6
Sign in to ask questions about the Stmicroelectronics BAS69-07P6FILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAS69-07P6FILM technical specifications.
| Average Rectified Current | 10mA |
| Capacitance | 1pF |
| Package/Case | SOT-666 |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 230nA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS69-07P6FILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
