
Schottky RF diode for surface mount applications, featuring a 70V DC rated voltage and 70mA forward current. This component offers a low capacitance of 2pF and a maximum reverse leakage current of 200nA. Packaged in a 3-pin SOT-23, it operates across a temperature range of -65°C to 150°C and is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics BAS70-04FILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAS70-04FILM technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70-04FILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
