The BAS70-04W is a dual-element rectifier diode from Stmicroelectronics with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode material and a rectifier diode type. The device has 3 terminals and a pin count of 3, with a maximum reverse voltage of 70 volts and a power dissipation of 0.23 watts. The BAS70-04W is packaged in a R-PDSO-G3 package type.
Sign in to ask questions about the Stmicroelectronics BAS70-04W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAS70-04W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BAS70-04W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.